2 Circuit IC Switch 1:2, 2:1 8.4Ohm 20-VQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUXHS4212RKSR

DigiKey Part Number
296-TMUXHS4212RKSRTR-ND - Tape & Reel (TR)
296-TMUXHS4212RKSRCT-ND - Cut Tape (CT)
296-TMUXHS4212RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUXHS4212RKSR
Description
IC SW DPST, SPDTX2 8.4OHM 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:2, 2:1 8.4Ohm 20-VQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TMUXHS4212RKSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPST, SPDT
Multiplexer/Demultiplexer Circuit
1:2, 2:1
Number of Circuits
2
On-State Resistance (Max)
8.4Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
1.71V ~ 1.98V, 3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100ns, 100ns
-3db Bandwidth
13GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-27dB @ 10GHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85000 €8,50 €
250,77040 €19,26 €
1000,68240 €68,24 €
2500,64044 €160,11 €
5000,61512 €307,56 €
1.0000,60569 €605,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56855 €1.705,65 €
6.0000,55596 €3.335,76 €
9.0000,54965 €4.946,85 €
15.0000,54267 €8.140,05 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €