
TMUXHS4212EVM | |
|---|---|
DigiKey Part Number | 296-TMUXHS4212EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUXHS4212EVM |
Description | EVAL BOARD FOR TMUXHS4212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMUXHS4212 - Multiplexer, Demultiplexer (MUX, DEMUX) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Multiplexer, Demultiplexer (MUX, DEMUX) |
Manufacturer Texas Instruments | Utilized IC / Part TMUXHS4212 |
Packaging Box | Primary Attributes 2-Channel (Dual) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,41000 € | 211,41 € |
| Unit Price without VAT: | 211,41000 € |
|---|---|
| Unit Price with VAT: | 251,57790 € |

