
TMUX9616QFPEVM | |
|---|---|
DigiKey Part Number | 296-TMUX9616QFPEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUX9616QFPEVM |
Description | EVAL BOARD TMUX9616 TMUX9616N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMUX9616, TMUX9616N - Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TMUX9616, TMUX9616N |
Packaging Bulk | Primary Attributes 16-Channel |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s), Accessories |
Function Multiplexer | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,68000 € | 311,68 € |
| Unit Price without VAT: | 311,68000 € |
|---|---|
| Unit Price with VAT: | 370,89920 € |

