4 Circuit IC Switch 1:1 7Ohm 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX8213RUMR

DigiKey Part Number
296-TMUX8213RUMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMUX8213RUMR
Description
100-V FLAT RON 1:1 (SPST) FOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 7Ohm 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - Open/Closed
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
10V ~ 100V
Voltage - Supply, Dual (V±)
±10V ~ 50V
Switch Time (Ton, Toff) (Max)
4µs, 100ns (Typ)
-3db Bandwidth
420MHz
Charge Injection
-1.3nC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-100dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,29317 €12.879,51 €
Manufacturers Standard Package
Unit Price without VAT:4,29317 €
Unit Price with VAT:5,10887 €