
TMUX8108RUMR | |
|---|---|
DigiKey Part Number | 296-TMUX8108RUMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUX8108RUMR |
Description | 100-V, FLAT RON, SINGLE 8:1 MULT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 48Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX8108RUMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SP8T - Open | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 48Ohm | |
Channel-to-Channel Matching (ΔRon) | 650mOhm | |
Voltage - Supply, Single (V+) | 10V ~ 100V | |
Voltage - Supply, Dual (V±) | ±10V ~ 50V | |
Switch Time (Ton, Toff) (Max) | 3µs, 650ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | -150pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,31840 € | 15.955,20 € |
| Unit Price without VAT: | 5,31840 € |
|---|---|
| Unit Price with VAT: | 6,32890 € |

