


TMUX8108RPWR | |
|---|---|
DigiKey Part Number | 296-TMUX8108RPWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUX8108RPWR |
Description | 100-V, FLAT RON, SINGLE 8:1 MULT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 48Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±10V ~ 50V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 3µs, 650ns (Typ) |
Series | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) | Charge Injection -150pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 20pF |
Switch Circuit SP8T - Open | Current - Leakage (IS(off)) (Max) 3nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -110dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 48Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 650mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 10V ~ 100V | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,79557 € | 11.591,14 € |
| Unit Price without VAT: | 5,79557 € |
|---|---|
| Unit Price with VAT: | 6,89673 € |

