
LM644A2QVBGRQ1 | |
|---|---|
DigiKey Part Number | 296-LM644A2QVBGRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM644A2QVBGRQ1 |
Description | AUTOMOTIVE, 36V, 12A, LOW-IQ DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 2 Output 6A, 6A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM644A2QVBGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-HR (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,36200 € | 13.086,00 € |
| Unit Price without VAT: | 4,36200 € |
|---|---|
| Unit Price with VAT: | 5,19078 € |


