
TMUX7349FPWR | |
|---|---|
DigiKey Part Number | 296-TMUX7349FPWRTR-ND - Tape & Reel (TR) 296-TMUX7349FPWRCT-ND - Cut Tape (CT) 296-TMUX7349FPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7349FPWR |
Description | 60V, FAULT-PROTECTED, DUAL 4:1 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 250Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7349FPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 250Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 5V ~ 44V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 300ns, 400ns | |
-3db Bandwidth | 245MHz | |
Charge Injection | -17pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -103dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 7,30300 € | 73,03 € |
| 25 | 6,79480 € | 169,87 € |
| 100 | 6,23680 € | 623,68 € |
| 250 | 5,97068 € | 1.492,67 € |
| 500 | 5,81028 € | 2.905,14 € |
| 1.000 | 5,67826 € | 5.678,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,01171 € | 6.023,42 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |

