
TMUX7348FPWTEP | |
|---|---|
DigiKey Part Number | 296-TMUX7348FPWTEPTR-ND - Tape & Reel (TR) 296-TMUX7348FPWTEPCT-ND - Cut Tape (CT) 296-TMUX7348FPWTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7348FPWTEP |
Description | ENHANCED PRODUCT, 60V FAULT-PROT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 250Ohm 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 250Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 300ns, 400ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | -17pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF, 28pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,03000 € | 21,03 € |
| 10 | 16,89200 € | 168,92 € |
| 25 | 15,85800 € | 396,45 € |
| 100 | 14,72180 € | 1.472,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,18004 € | 3.545,01 € |
| 500 | 13,85350 € | 6.926,75 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 25,02570 € |

