
TMUX72XXDGKEVM | |
|---|---|
DigiKey Part Number | 296-TMUX72XXDGKEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUX72XXDGKEVM |
Description | EVAL BOARD FOR TMUX72XX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMUX72xx - Switch, SPDT, 2:1 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Switch, SPDT, 2:1 | |
Embedded | No | |
Utilized IC / Part | TMUX72xx | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | - | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,29000 € | 160,29 € |
| Unit Price without VAT: | 160,29000 € |
|---|---|
| Unit Price with VAT: | 190,74510 € |

