
TMUX7211RUMR | |
|---|---|
DigiKey Part Number | 296-TMUX7211RUMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUX7211RUMR |
Description | IC SW SPST-NOX4 2.5OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7211RUMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 185ns, 210ns | |
-3db Bandwidth | 48MHz | |
Charge Injection | 92pC | |
Channel Capacitance (CS(off), CD(off)) | 28pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -93dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,93221 € | 8.796,63 € |
| Unit Price without VAT: | 2,93221 € |
|---|---|
| Unit Price with VAT: | 3,48933 € |


