


TMUX7208MPWR | |
|---|---|
DigiKey Part Number | 296-TMUX7208MPWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUX7208MPWR |
Description | 44V, LATCH-UP-IMMUNE 8:1 PRECISI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 5.5Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SP8T - Open | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 205ns, 300ns | |
-3db Bandwidth | 30MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 135pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,42713 € | 26.067,83 € |
| Unit Price without VAT: | 10,42713 € |
|---|---|
| Unit Price with VAT: | 12,40828 € |

