
TMUX7208EVM | |
|---|---|
DigiKey Part Number | 296-TMUX7208EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUX7208EVM |
Description | EVAL BOARD FOR TMUX7208 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMUX7208 - 8:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function 8:1 Multiplexer |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TMUX7208 |
Part Status Active | Primary Attributes 1-Channel (Single) |
Type Interface | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 € | 158,29 € |
| Unit Price without VAT: | 158,29000 € |
|---|---|
| Unit Price with VAT: | 188,36510 € |

