Networking, Telecommunications Switch IC 10 Channel 36-NFBGA (2.45x2.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX646NZECR

DigiKey Part Number
296-TMUX646NZECRTR-ND - Tape & Reel (TR)
296-TMUX646NZECRCT-ND - Cut Tape (CT)
296-TMUX646NZECRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX646NZECR
Description
IC MULTIPLEXER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Networking, Telecommunications Switch IC 10 Channel 36-NFBGA (2.45x2.45)
Datasheet
 Datasheet
EDA/CAD Models
TMUX646NZECR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking, Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
10
On-State Resistance (Max)
9Ohm, 10Ohm
Voltage - Supply, Single (V+)
1.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
6GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-UFBGA
Supplier Device Package
36-NFBGA (2.45x2.45)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,80300 €8,03 €
250,72680 €18,17 €
1000,64340 €64,34 €
2500,60352 €150,88 €
5000,57952 €289,76 €
1.0000,56955 €569,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,53885 €1.347,13 €
5.0000,52626 €2.631,30 €
7.5000,51996 €3.899,70 €
12.5000,51297 €6.412,13 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €