
TMUX6222DGSR | |
|---|---|
DigiKey Part Number | 296-TMUX6222DGSRTR-ND - Tape & Reel (TR) 296-TMUX6222DGSRCT-ND - Cut Tape (CT) 296-TMUX6222DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6222DGSR |
Description | 36-V, LATCH-UP IMMUNE, 1:1 (SPST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 3.2Ohm 10-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 180ns, 180ns | |
-3db Bandwidth | 45MHz | |
Charge Injection | -13pC | |
Channel Capacitance (CS(off), CD(off)) | 26pF, 35pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -93dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07700 € | 30,77 € |
| 25 | 2,83280 € | 70,82 € |
| 100 | 2,56500 € | 256,50 € |
| 250 | 2,43856 € | 609,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,23023 € | 5.575,58 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |



