
TMUX6212RUMR | |
|---|---|
DigiKey Part Number | 296-TMUX6212RUMRTR-ND - Tape & Reel (TR) 296-TMUX6212RUMRCT-ND - Cut Tape (CT) 296-TMUX6212RUMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6212RUMR |
Description | IC SPST 3.1 OHM 4CH 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3.1Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 180ns, 200ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 78pC | |
Channel Capacitance (CS(off), CD(off)) | 28pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -93dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,93800 € | 39,38 € |
| 25 | 3,63760 € | 90,94 € |
| 100 | 3,30650 € | 330,65 € |
| 250 | 3,17988 € | 794,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,87868 € | 8.636,04 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

