


TMUX6136PWR | |
|---|---|
DigiKey Part Number | 296-53265-2-ND - Tape & Reel (TR) 296-53265-1-ND - Cut Tape (CT) 296-53265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6136PWR |
Description | IC SWITCH SPDTX2 135OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 135Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6136PWR Models |
Category | -3db Bandwidth 670MHz |
Manufacturer Texas Instruments | Charge Injection -0.4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 50pA |
Switch Circuit SPDT | Crosstalk -105dB ~ -92dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 135Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 10V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,77600 € | 37,76 € |
| 25 | 3,48760 € | 87,19 € |
| 100 | 3,17030 € | 317,03 € |
| 250 | 3,14036 € | 785,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,79102 € | 5.582,04 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |






