
TMUX4053BQBR | |
|---|---|
DigiKey Part Number | 296-TMUX4053BQBRTR-ND - Tape & Reel (TR) 296-TMUX4053BQBRCT-ND - Cut Tape (CT) 296-TMUX4053BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4053BQBR |
Description | +/-12-V, 2:1, 3-CHANNEL MULTIPLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4053BQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 110ns, 85ns (Typ) | |
-3db Bandwidth | 850MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39240 € | 9,81 € |
| 100 | 0,34330 € | 34,33 € |
| 250 | 0,31996 € | 79,99 € |
| 500 | 0,30590 € | 152,95 € |
| 1.000 | 0,30153 € | 301,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27999 € | 839,97 € |
| 6.000 | 0,27299 € | 1.637,94 € |
| 9.000 | 0,26948 € | 2.425,32 € |
| 15.000 | 0,26559 € | 3.983,85 € |
| 21.000 | 0,26332 € | 5.529,72 € |
| 30.000 | 0,26114 € | 7.834,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



