


TMUX4052PWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX4052PWRQ1TR-ND - Tape & Reel (TR) 296-TMUX4052PWRQ1CT-ND - Cut Tape (CT) 296-TMUX4052PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4052PWRQ1 |
Description | AUTOMOTIVE, 12-V, 4:1 2-CHANNEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4052PWRQ1 Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 85ns (Typ) |
Manufacturer Texas Instruments | -3db Bandwidth 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 5pF |
Part Status Active | Crosstalk -90dB @ 1MHz |
Switch Circuit SP4T - Open | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 240Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 24V | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,38800 € | 9,70 € |
| 100 | 0,33920 € | 33,92 € |
| 250 | 0,31604 € | 79,01 € |
| 500 | 0,30206 € | 151,03 € |
| 1.000 | 0,29056 € | 290,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28109 € | 562,18 € |
| 4.000 | 0,27330 € | 1.093,20 € |
| 6.000 | 0,26940 € | 1.616,40 € |
| 10.000 | 0,26507 € | 2.650,70 € |
| 14.000 | 0,26255 € | 3.675,70 € |
| 20.000 | 0,26012 € | 5.202,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

