
TMUX4052DYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX4052DYYRQ1TR-ND - Tape & Reel (TR) 296-TMUX4052DYYRQ1CT-ND - Cut Tape (CT) 296-TMUX4052DYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4052DYYRQ1 |
Description | AUTOMOTIVE, 12-V, 4:1 TWO-CHANNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | ±12V | |
Switch Time (Ton, Toff) (Max) | 110ns, 85ns (Typ) | |
-3db Bandwidth | 700MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34520 € | 8,63 € |
| 100 | 0,30110 € | 30,11 € |
| 250 | 0,28016 € | 70,04 € |
| 500 | 0,26754 € | 133,77 € |
| 1.000 | 0,25713 € | 257,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24426 € | 732,78 € |
| 6.000 | 0,23797 € | 1.427,82 € |
| 9.000 | 0,23481 € | 2.113,29 € |
| 15.000 | 0,23132 € | 3.469,80 € |
| 21.000 | 0,22928 € | 4.814,88 € |
| 30.000 | 0,22732 € | 6.819,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

