2 Circuit IC Switch 4:1 240Ohm 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX4052BQBR

DigiKey Part Number
296-TMUX4052BQBRTR-ND - Tape & Reel (TR)
296-TMUX4052BQBRCT-ND - Cut Tape (CT)
296-TMUX4052BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4052BQBR
Description
+/-12-V, 4:1, 2-CHANNEL MULTIPLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TMUX4052BQBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
5V ~ 24V
Manufacturer
Texas Instruments
Switch Time (Ton, Toff) (Max)
110ns, 85ns (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-3db Bandwidth
700MHz
Part Status
Active
Channel Capacitance (CS(off), CD(off))
3pF, 5pF
Switch Circuit
SP4T - Open
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-WFQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
2Ohm
Supplier Device Package
16-WQFN (2.5x3.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33700 €3,37 €
250,30160 €7,54 €
1000,26270 €26,27 €
2500,24412 €61,03 €
5000,23292 €116,46 €
1.0000,22676 €226,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21230 €636,90 €
6.0000,20672 €1.240,32 €
9.0000,20393 €1.835,37 €
15.0000,20084 €3.012,60 €
21.0000,19903 €4.179,63 €
30.0000,19729 €5.918,70 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €