
TMUX4051BQBR | |
|---|---|
DigiKey Part Number | 296-TMUX4051BQBRTR-ND - Tape & Reel (TR) 296-TMUX4051BQBRCT-ND - Cut Tape (CT) 296-TMUX4051BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4051BQBR |
Description | 12-V, 8:1, ONE-CHANNEL MULTIPLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4051BQBR Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 85ns (Typ) |
Manufacturer Texas Instruments | -3db Bandwidth 430MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 9pF |
Switch Circuit SP8T - Open | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-WQFN (2.5x3.5) |
Voltage - Supply, Single (V+) 5V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,26270 € | 26,27 € |
| 250 | 0,24412 € | 61,03 € |
| 500 | 0,23292 € | 116,46 € |
| 1.000 | 0,22676 € | 226,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21230 € | 636,90 € |
| 6.000 | 0,20672 € | 1.240,32 € |
| 9.000 | 0,20393 € | 1.835,37 € |
| 15.000 | 0,20084 € | 3.012,60 € |
| 21.000 | 0,19903 € | 4.179,63 € |
| 30.000 | 0,19729 € | 5.918,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



