
TMUX2889YBHEVM | |
|---|---|
DigiKey Part Number | 296-TMUX2889YBHEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUX2889YBHEVM |
Description | EVAL BOARD FOR TMUX4889 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMUX4889 - Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Multiplexer | |
Embedded | - | |
Utilized IC / Part | TMUX4889 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,79000 € | 53,79 € |
| Unit Price without VAT: | 53,79000 € |
|---|---|
| Unit Price with VAT: | 64,01010 € |

