1 Circuit IC Switch 2:1 165Ohm SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX6119DCNR

DigiKey Part Number
296-53446-2-ND - Tape & Reel (TR)
296-53446-1-ND - Cut Tape (CT)
296-53446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6119DCNR
Description
IC SWITCH SPDTX1 165OHM SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 165Ohm SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TMUX6119DCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
165Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
86ns, 64ns
-3db Bandwidth
700MHz
Charge Injection
-0.19pC
Channel Capacitance (CS(off), CD(off))
1.9pF, 4.3pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-93dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,03000 €4,03 €
103,06500 €30,65 €
252,82280 €70,57 €
1002,55710 €255,71 €
2502,50704 €626,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,21353 €6.640,59 €
Manufacturers Standard Package
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,79570 €