


TMUX1574PWR | |
|---|---|
DigiKey Part Number | 296-53444-2-ND - Tape & Reel (TR) 296-53444-1-ND - Cut Tape (CT) 296-53444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1574PWR |
Description | IC SWITCH SPDTX4 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1574PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35µs, 95ns | |
-3db Bandwidth | 2GHz | |
Charge Injection | 3.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF, 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32400 € | 8,10 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26264 € | 65,66 € |
| 500 | 0,25074 € | 125,37 € |
| 1.000 | 0,24491 € | 244,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23284 € | 465,68 € |
| 4.000 | 0,22619 € | 904,76 € |
| 6.000 | 0,22286 € | 1.337,16 € |
| 10.000 | 0,21917 € | 2.191,70 € |
| 14.000 | 0,21702 € | 3.038,28 € |
| 20.000 | 0,21494 € | 4.298,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |











