
TMUX1309QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1309QDYYRQ1TR-ND - Tape & Reel (TR) 296-TMUX1309QDYYRQ1CT-ND - Cut Tape (CT) 296-TMUX1309QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309QDYYRQ1 |
Description | IC SWITCH SP4TX2 195OHM 16SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1309QDYYRQ1 Models |
Category | Charge Injection -6.5pC |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 14pF, 7pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Part Status Active | Crosstalk -90dB @ 1MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 195Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 7Ohm | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Supplier Device Package 16-SOT-23-THIN |
Switch Time (Ton, Toff) (Max) 32ns, 40ns | Base Product Number |
-3db Bandwidth 500MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34040 € | 8,51 € |
| 100 | 0,29680 € | 29,68 € |
| 250 | 0,27616 € | 69,04 € |
| 500 | 0,26370 € | 131,85 € |
| 1.000 | 0,25341 € | 253,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24071 € | 722,13 € |
| 6.000 | 0,23450 € | 1.407,00 € |
| 9.000 | 0,23138 € | 2.082,42 € |
| 15.000 | 0,22793 € | 3.418,95 € |
| 21.000 | 0,22592 € | 4.744,32 € |
| 30.000 | 0,22398 € | 6.719,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

