


TMUX1309AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1309AQPWRQ1TR-ND - Tape & Reel (TR) 296-TMUX1309AQPWRQ1CT-ND - Cut Tape (CT) 296-TMUX1309AQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309AQPWRQ1 |
Description | Automotive 5V, bidirectional 4:1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 50ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,39600 € | 9,90 € |
| 100 | 0,34640 € | 34,64 € |
| 250 | 0,32272 € | 80,68 € |
| 500 | 0,30850 € | 154,25 € |
| 1.000 | 0,29676 € | 296,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28227 € | 846,81 € |
| 6.000 | 0,27518 € | 1.651,08 € |
| 9.000 | 0,27164 € | 2.444,76 € |
| 15.000 | 0,26770 € | 4.015,50 € |
| 21.000 | 0,26540 € | 5.573,40 € |
| 30.000 | 0,26319 € | 7.895,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


