Parametric Equivalent

TMUX1309ADYYR | |
|---|---|
DigiKey Part Number | 296-TMUX1309ADYYRTR-ND - Tape & Reel (TR) 296-TMUX1309ADYYRCT-ND - Cut Tape (CT) 296-TMUX1309ADYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309ADYYR |
Description | 5V, BIDIRECTIONAL 4:1, 2-CHANNEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 50ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30280 € | 7,57 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,24524 € | 61,31 € |
| 500 | 0,23398 € | 116,99 € |
| 1.000 | 0,22471 € | 224,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21327 € | 639,81 € |
| 6.000 | 0,20766 € | 1.245,96 € |
| 9.000 | 0,20486 € | 1.843,74 € |
| 15.000 | 0,20175 € | 3.026,25 € |
| 21.000 | 0,19993 € | 4.198,53 € |
| 30.000 | 0,19819 € | 5.945,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


