
TAS6501QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6501QRGERQ1TR-ND - Tape & Reel (TR) 296-TAS6501QRGERQ1CT-ND - Cut Tape (CT) 296-TAS6501QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6501QRGERQ1 |
Description | AUTOMOTIVE, 2.1MHZ, 30W MONO-CHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 19V | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 1,95800 € | 48,95 € |
| 100 | 1,76260 € | 176,26 € |
| 250 | 1,66928 € | 417,32 € |
| 500 | 1,64590 € | 822,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50966 € | 4.528,98 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |


