TMUX1309ABQBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.914
Unit Price: 0,99000 €
Datasheet
New Product
2 Circuit IC Switch 4:1 195Ohm 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1309ABQBR

DigiKey Part Number
296-TMUX1309ABQBRTR-ND - Tape & Reel (TR)
296-TMUX1309ABQBRCT-ND - Cut Tape (CT)
296-TMUX1309ABQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1309ABQBR
Description
5V, BIDIRECTIONAL 4:1, 2-CHANNEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T - Open
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.62V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
34ns, 50ns
-3db Bandwidth
500MHz
Charge Injection
-1.5pC
Channel Capacitance (CS(off), CD(off))
2pF, 7pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44800 €4,48 €
250,40160 €10,04 €
1000,35170 €35,17 €
2500,32792 €81,98 €
5000,31356 €156,78 €
1.0000,30173 €301,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28712 €861,36 €
6.0000,27997 €1.679,82 €
9.0000,27638 €2.487,42 €
15.0000,27242 €4.086,30 €
21.0000,27010 €5.672,10 €
30.0000,26787 €8.036,10 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €