


SN74HCS157QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS157QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS157QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS157QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS157QPWRQ1 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 4 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,39840 € | 9,96 € |
| 100 | 0,34880 € | 34,88 € |
| 250 | 0,32516 € | 81,29 € |
| 500 | 0,31092 € | 155,46 € |
| 1.000 | 0,30688 € | 306,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28955 € | 579,10 € |
| 4.000 | 0,28161 € | 1.126,44 € |
| 6.000 | 0,27763 € | 1.665,78 € |
| 10.000 | 0,27323 € | 2.732,30 € |
| 14.000 | 0,27065 € | 3.789,10 € |
| 20.000 | 0,26817 € | 5.363,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

