
TPS628438DRLR | |
|---|---|
DigiKey Part Number | 296-TPS628438DRLRTR-ND - Tape & Reel (TR) 296-TPS628438DRLRCT-ND - Cut Tape (CT) 296-TPS628438DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628438DRLR |
Description | IC REG BUCK PROG 600MA SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 600mA SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,90960 € | 22,74 € |
| 100 | 0,80810 € | 80,81 € |
| 250 | 0,75968 € | 189,92 € |
| 500 | 0,73048 € | 365,24 € |
| 1.000 | 0,72419 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67041 € | 2.681,64 € |
| 8.000 | 0,65701 € | 5.256,08 € |
| 12.000 | 0,65031 € | 7.803,72 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |









