


TMUX1308AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1308AQPWRQ1TR-ND - Tape & Reel (TR) 296-TMUX1308AQPWRQ1CT-ND - Cut Tape (CT) 296-TMUX1308AQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308AQPWRQ1 |
Description | Automotive 5V, bidirectional 8:1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1308AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 50ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31520 € | 7,88 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25536 € | 63,84 € |
| 500 | 0,24366 € | 121,83 € |
| 1.000 | 0,23402 € | 234,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22212 € | 666,36 € |
| 6.000 | 0,21630 € | 1.297,80 € |
| 9.000 | 0,21339 € | 1.920,51 € |
| 15.000 | 0,21016 € | 3.152,40 € |
| 21.000 | 0,20827 € | 4.373,67 € |
| 30.000 | 0,20645 € | 6.193,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |






