TMUX1308ABQBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.996
Unit Price: 0,59000 €
Datasheet
New Product
1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1308ABQBR

DigiKey Part Number
296-TMUX1308ABQBRTR-ND - Tape & Reel (TR)
296-TMUX1308ABQBRCT-ND - Cut Tape (CT)
296-TMUX1308ABQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1308ABQBR
Description
5V, BIDIRECTIONAL 8:1, 1-CHANNEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T - Open
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.62V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
34ns, 50ns
-3db Bandwidth
500MHz
Charge Injection
-1.5pC
Channel Capacitance (CS(off), CD(off))
2pF, 7pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,37300 €3,73 €
250,33360 €8,34 €
1000,29090 €29,09 €
2500,27052 €67,63 €
5000,25826 €129,13 €
1.0000,24815 €248,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23566 €706,98 €
6.0000,22955 €1.377,30 €
9.0000,22649 €2.038,41 €
15.0000,22310 €3.346,50 €
21.0000,22111 €4.643,31 €
30.0000,21921 €6.576,30 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €