
TMUX1237DCKR | |
|---|---|
DigiKey Part Number | 296-TMUX1237DCKRTR-ND - Tape & Reel (TR) 296-TMUX1237DCKRCT-ND - Cut Tape (CT) 296-TMUX1237DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1237DCKR |
Description | IC SWITCH SPDT X 1 4.5OHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4.5Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1237DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 400MHz | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 75nA | |
Crosstalk | -45dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42560 € | 10,64 € |
| 100 | 0,37280 € | 37,28 € |
| 250 | 0,34780 € | 86,95 € |
| 500 | 0,33270 € | 166,35 € |
| 1.000 | 0,32918 € | 329,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30491 € | 914,73 € |
| 6.000 | 0,29740 € | 1.784,40 € |
| 9.000 | 0,29363 € | 2.642,67 € |
| 15.000 | 0,28947 € | 4.342,05 € |
| 21.000 | 0,28703 € | 6.027,63 € |
| 30.000 | 0,28469 € | 8.540,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |











