
TMSDVC5510AGGWA2 | |
|---|---|
DigiKey Part Number | 296-TMSDVC5510AGGWA2-ND |
Manufacturer | |
Manufacturer Product Number | TMSDVC5510AGGWA2 |
Description | IC DSP FIXED POINT BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 240-BGA MICROSTAR (15x15) |
Category | On-Chip RAM 320kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Packaging Tray | Voltage - Core 1.60V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TC) |
Type Fixed Point | Mounting Type Surface Mount |
Interface Host Interface, McBSP | Package / Case 240-LFBGA |
Clock Rate 200MHz | Supplier Device Package 240-BGA MICROSTAR (15x15) |
Non-Volatile Memory ROM (32kB) |

