Fixed Point Digital Signal Processor (DSP) 160MHz 144-BGA MICROSTAR (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMSDVC5416GGUR160

DigiKey Part Number
TMSDVC5416GGUR160-ND
Manufacturer
Manufacturer Product Number
TMSDVC5416GGUR160
Description
IC FIXED POINT DSP 144-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 160MHz 144-BGA MICROSTAR (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMSDVC5416GGUR160 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
256kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.60V
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
144-LFBGA
Interface
Host Interface, McBSP
Supplier Device Package
144-BGA MICROSTAR (12x12)
Clock Rate
160MHz
Base Product Number
Non-Volatile Memory
ROM (32kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.