
TMSDVC5409APGE16G4 | |
|---|---|
DigiKey Part Number | TMSDVC5409APGE16G4-ND |
Manufacturer | |
Manufacturer Product Number | TMSDVC5409APGE16G4 |
Description | IC FIXED POINT DSP 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMSDVC5409APGE16G4 Models |
Category | On-Chip RAM 64kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tube | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LQFP |
Interface Host Interface, McBSP | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 160MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |

