
TMSDVC5402PGE100G4 | |
|---|---|
DigiKey Part Number | TMSDVC5402PGE100G4-ND |
Manufacturer | |
Manufacturer Product Number | TMSDVC5402PGE100G4 |
Description | IC DGTL SIGNAL PROCESSOR 144LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz |
Datasheet | Datasheet |
EDA/CAD Models | TMSDVC5402PGE100G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 32kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 8,55733 € | 513,44 € |
| Unit Price without VAT: | 8,55733 € |
|---|---|
| Unit Price with VAT: | 10,18322 € |

