
TMSDM642AZDK5TAN | |
|---|---|
DigiKey Part Number | TMSDM642AZDK5TAN-ND |
Manufacturer | |
Manufacturer Product Number | TMSDM642AZDK5TAN |
Description | IC DGTL SIGNAL PROCESSOR 548FBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 532-FCBGA (23x23) |
EDA/CAD Models | TMSDM642AZDK5TAN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McASP, McBSP, PCI | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 532-BFBGA, FCBGA | |
Supplier Device Package | 532-FCBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 48,06750 € | 2.884,05 € |
| Unit Price without VAT: | 48,06750 € |
|---|---|
| Unit Price with VAT: | 57,20033 € |

