
TMSDC6727BGDHA250 | |
|---|---|
DigiKey Part Number | 296-42961-5-ND |
Manufacturer | |
Manufacturer Product Number | TMSDC6727BGDHA250 |
Description | IC FLOATING-POINT DSP 256-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 250MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMSDC6727BGDHA250 Models |
Category | On-Chip RAM 288kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 256-BGA |
Interface EBI/EMI, HPI, I2C, McASP, SPI | Supplier Device Package 256-BGA (17x17) |
Clock Rate 250MHz | Base Product Number |
Non-Volatile Memory ROM (384kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 39,71567 € | 3.574,41 € |
| Unit Price without VAT: | 39,71567 € |
|---|---|
| Unit Price with VAT: | 47,26165 € |

