Direct

TMS5700432APZQQ1 | |
|---|---|
DigiKey Part Number | 296-37168-ND |
Manufacturer | |
Manufacturer Product Number | TMS5700432APZQQ1 |
Description | IC MCU 16/32B 384KB FLSH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4 Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 80MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS5700432APZQQ1 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor ARM® Cortex®-R4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 80MHz | Qualification AEC-Q100 |
Connectivity CANbus, LINbus, MibSPI, SCI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, WDT | Supplier Device Package 100-LQFP (14x14) |
Number of I/O 45 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS5700432BPZQQ1 | Texas Instruments | 781 | 296-42450-ND | 12,88000 € | Direct |


