
TMS470R1A288PGETR | |
|---|---|
DigiKey Part Number | TMS470R1A288PGETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS470R1A288PGETR |
Description | IC MCU 16/32B 288KB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM7® TMS470 Microcontroller IC 16/32-Bit 48MHz 288KB (288K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS470R1A288PGETR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 2.05V |
Part Status Not For New Designs | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor ARM7® | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, C2Slb, I2C, SCI, SPI | Package / Case 144-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,14994 € | 7.074,97 € |
| Unit Price without VAT: | 14,14994 € |
|---|---|
| Unit Price with VAT: | 16,83843 € |

