ARM7® TMS470 Microcontroller IC 16/32-Bit 48MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS470R1A128PZ

DigiKey Part Number
296-17627-ND
Manufacturer
Manufacturer Product Number
TMS470R1A128PZ
Description
IC MCU 16/32B 128KB FLSH 100LQFP
Customer Reference
Detailed Description
ARM7® TMS470 Microcontroller IC 16/32-Bit 48MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS470R1A128PZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.81V ~ 2.05V
Part Status
Obsolete
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
ARM7®
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
CANbus, C2SIa, SCI, SPI
Package / Case
100-LQFP
Peripherals
PWM, WDT
Base Product Number
Number of I/O
49
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types