TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 32KB (32K x 8) OTP 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS370C758AFNT

DigiKey Part Number
TMS370C758AFNT-ND
Manufacturer
Manufacturer Product Number
TMS370C758AFNT
Description
IC MCU 8BIT 32KB OTP 68PLCC
Customer Reference
Detailed Description
TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 32KB (32K x 8) OTP 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TMS370C758AFNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
TMS370
Core Size
8-Bit
Speed
5MHz
Connectivity
SCI, SPI
Peripherals
PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
OTP
EEPROM Size
256 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC (24.23x24.23)
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1822,02500 €396,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,02500 €
Unit Price with VAT:26,20975 €