TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 16KB (16K x 8) OTP 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS370C736AFNT

DigiKey Part Number
TMS370C736AFNT-ND
Manufacturer
Manufacturer Product Number
TMS370C736AFNT
Description
IC MCU 8BIT 16KB OTP 44PLCC
Customer Reference
Detailed Description
TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 16KB (16K x 8) OTP 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
TMS370C736AFNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
TMS370
Core Size
8-Bit
Speed
5MHz
Connectivity
SCI, SPI
Peripherals
PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
OTP
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.58x16.58)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 561 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

561In Stock
Ships from Rochester Electronics, LLC