
TMS370C712AFNT | |
|---|---|
DigiKey Part Number | TMS370C712AFNT-ND |
Manufacturer | |
Manufacturer Product Number | TMS370C712AFNT |
Description | IC MCU 8BIT 8KB OTP 28PLCC |
Customer Reference | |
Detailed Description | TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 8KB (8K x 8) OTP 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TMS370C712AFNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | TMS370 | |
Core Size | 8-Bit | |
Speed | 5MHz | |
Connectivity | SPI | |
Peripherals | PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Package / Case | 28-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.070 | 6,60186 € | 26.869,57 € |
| Unit Price without VAT: | 6,60186 € |
|---|---|
| Unit Price with VAT: | 7,85621 € |

