
TMS32F240PQAG4 | |
|---|---|
DigiKey Part Number | TMS32F240PQAG4-ND |
Manufacturer | |
Manufacturer Product Number | TMS32F240PQAG4 |
Description | IC MCU 16BIT 32KB FLASH 132BQFP |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 20MHz 32KB (16K x 16) FLASH 132-BQFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS32F240PQAG4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C2xx DSP | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 132-BQFP (24.13x24.13) |
Connectivity EBI/EMI, SCI, SPI, UART/USART | Package / Case 132-BQFP Bumpered |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 28 |

