
TMS32C6713BZDPA200 | |
|---|---|
DigiKey Part Number | 296-26872-ND |
Manufacturer | |
Manufacturer Product Number | TMS32C6713BZDPA200 |
Description | IC FLOATING POINT DSP 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 272-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS32C6713BZDPA200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, I2C, McASP, McBSP | |
Clock Rate | 200MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 264kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 € | 47,57 € |
| 10 | 39,16400 € | 391,64 € |
| 40 | 36,18200 € | 1.447,28 € |
| 120 | 34,51875 € | 4.142,25 € |
| Unit Price without VAT: | 47,57000 € |
|---|---|
| Unit Price with VAT: | 56,60830 € |

