
TMS32C6415EZLZ5E0 | |
|---|---|
DigiKey Part Number | TMS32C6415EZLZ5E0-ND |
Manufacturer | |
Manufacturer Product Number | TMS32C6415EZLZ5E0 |
Description | IC FIXED POINT DSP 532-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 532-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS32C6415EZLZ5E0 Models |
Category | On-Chip RAM 1.03MB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 532-BFBGA, FCBGA |
Interface Host Interface, McBSP, PCI, UTOPIA | Supplier Device Package 532-FCBGA (23x23) |
Clock Rate 500MHz | Base Product Number |
Non-Volatile Memory External |

